AT-S-26-6/6/W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-6/6/W-7

DigiKey Part Number
A1661R-07-ND
Manufacturer
Manufacturer Product Number
AT-S-26-6/6/W-7
Description
CABLE MOD 6P6C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
White
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,07800 €20,78 €
251,94800 €48,70 €
501,85480 €92,74 €
1001,76610 €176,61 €
2501,65544 €413,86 €
5001,57644 €788,22 €
1.0001,50122 €1.501,22 €
2.5001,40730 €3.518,25 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €
Alternate Color
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 2619
Unit Price: 2,35000 €
CABLE MOD 6P6C PLUG TO PLUG 7'
In-Stock: 1358
Unit Price: 2,54000 €
Alternate Length
CABLE MOD 6P6C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 6,99000 €
CABLE MOD 6P6C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 4,65000 €