Direct

AT-S-26-6/6/W-5/R | |
|---|---|
DigiKey Part Number | AT-S-26-6/6/W-5/R-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/W-5/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-6600-WH-0005F | CNC Tech | 0 | 512-26-6600-WH-0005F-ND | 2,16580 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,66940 € | 333,88 € |
| Unit Price without VAT: | 1,66940 € |
|---|---|
| Unit Price with VAT: | 1,98659 € |


