Similar

AT-S-26-6/6/S-10/R | |
|---|---|
DigiKey Part Number | AT-S-26-6/6/S-10/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/S-10/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,96220 € | 296,22 € |
| Unit Price without VAT: | 2,96220 € |
|---|---|
| Unit Price with VAT: | 3,52502 € |


