Direct

AT-S-26-6/6/B-50/R | |
|---|---|
DigiKey Part Number | AT-S-26-6/6/B-50/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/6/B-50/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-6600-BL-0050F | CNC Tech | 0 | 512-26-6600-BL-0050F-ND | 15,93740 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,61540 € | 580,77 € |
| Unit Price without VAT: | 11,61540 € |
|---|---|
| Unit Price with VAT: | 13,82233 € |


