
AT-S-26-6/4/B-5/R | |
|---|---|
DigiKey Part Number | 123-AT-S-26-6/4/B-5/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/B-5/R |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 5.00' (1.52m) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33450 € | 133,45 € |
| Unit Price without VAT: | 1,33450 € |
|---|---|
| Unit Price with VAT: | 1,58806 € |

