Parametric Equivalent

AT-S-26-6/4/B-10/R | |
|---|---|
DigiKey Part Number | 123-AT-S-26-6/4/B-10/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-6/4/B-10/R |
Description | MODULAR CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 10.00' (3.05m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,08900 € | 208,90 € |
| Unit Price without VAT: | 2,08900 € |
|---|---|
| Unit Price with VAT: | 2,48591 € |

