Direct

AT-S-26-4/4/S-50/R | |
|---|---|
DigiKey Part Number | AT-S-26-4/4/S-50/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/S-50/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,33620 € | 416,81 € |
| Unit Price without VAT: | 8,33620 € |
|---|---|
| Unit Price with VAT: | 9,92008 € |


