at-s-26-4/4/b-7/r-r
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/B-14

DigiKey Part Number
A1442R-14-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/B-14
Description
CABLE MOD 4P4C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,74500 €37,45 €
253,45280 €86,32 €
503,24660 €162,33 €
1003,05310 €305,31 €
2502,81492 €703,73 €
5002,64724 €1.323,62 €
1.0002,54014 €2.540,14 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 97
Unit Price: 2,93000 €
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 4,59000 €
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 7'
In-Stock: 93
Unit Price: 3,65000 €
CABLE MOD 4P4C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 6,05000 €