AT-S-26-4/4/B-12/R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: 3,04560 €
Datasheet
Image for AT-S-26-4/4/B-12/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-S-26-4/4/B-12/R

DigiKey Part Number
AT-S-26-4/4/B-12/R-ND
Manufacturer
Manufacturer Product Number
AT-S-26-4/4/B-12/R
Description
CABLE MOD 4P4C PLUG TO PLUG 12'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 12.00' (3.66m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
12.00' (3.66m)
Shielding
Unshielded
Color
Black
Features
-
Style
Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,31280 €231,28 €
Unit Price without VAT:2,31280 €
Unit Price with VAT:2,75223 €