Direct

AT-S-26-4/4/B-10/R | |
|---|---|
DigiKey Part Number | AT-S-26-4/4/B-10/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/B-10/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-4400-BL-0010F | CNC Tech | 0 | 512-26-4400-BL-0010F-ND | 2,63450 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,00070 € | 200,07 € |
| Unit Price without VAT: | 2,00070 € |
|---|---|
| Unit Price with VAT: | 2,38083 € |


