Similar

AT-K-1803-100 | |
|---|---|
DigiKey Part Number | AT-K-1803-100-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-1803-100 |
Description | CABLE MOD FLAT 8COND BLACK 32.8' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Black 32.8' (10.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 32.8' (10.0m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | - | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | - |


