AT-K-1801-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 158
Unit Price: 16,33000 €
Datasheet
Image for AT-K-1801-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-1801-100

DigiKey Part Number
AT-K-1801-100-ND
Manufacturer
Manufacturer Product Number
AT-K-1801-100
Description
CABLE MOD FLAT 4COND BLACK 32.8'
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable Black 32.8' (10.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Straight
Number of Conductors
4
Length - Coil Retracted
-
Length - Coil Extended
-
Length
32.8' (10.0m)
Jacket Color
Black
Wire Gauge
26 AWG
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
-
Shielding
-
Operating Temperature
-
Conductor Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes