AT-C-26-8/8/S-x-OE-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/S-14-OE

DigiKey Part Number
A3883R-14C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/S-14-OE
Description
CABLE MOD 8P8C PLUG TO CABLE 14'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Silver
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,99000 €11,99 €
109,77200 €97,72 €
259,00880 €225,22 €
508,47160 €423,58 €
1007,96680 €796,68 €
2507,34568 €1.836,42 €
5007,25120 €3.625,60 €
Manufacturers Standard Package
Unit Price without VAT:11,99000 €
Unit Price with VAT:14,26810 €
Alternate Color
CABLE MOD 8P8C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 11,99000 €
CABLE MOD 8P8C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 11,99000 €
Alternate Length
CABLE MOD 8P8C PLUG TO CABLE 7'
In-Stock: 0
Unit Price: 8,09000 €
CABLE MOD 8P8C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: 6,79000 €
CABLE MOD 8P8C PLUG TO CABLE 10'
In-Stock: 0
Unit Price: 10,20000 €