AT-C-26-8/8/B SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-8/8/B-5-OE

DigiKey Part Number
A3882R-05C-ND
Manufacturer
Manufacturer Product Number
AT-C-26-8/8/B-5-OE
Description
CABLE MOD 8P8C PLUG TO CABLE 5'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Black
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,93000 €3,93 €
103,33800 €33,38 €
253,12920 €78,23 €
502,97980 €148,99 €
1002,83740 €283,74 €
2502,65976 €664,94 €
5002,53284 €1.266,42 €
1.0002,41204 €2.412,04 €
2.5002,26119 €5.652,98 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,67670 €
Alternate Color
CABLE MOD 8P8C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: 6,27000 €
CABLE MOD 8P8C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: 6,79000 €
Alternate Length
CABLE MOD 8P8C PLUG TO CABLE 10'
In-Stock: 0
Unit Price: 10,20000 €
CABLE MOD 8P8C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: 11,99000 €