
AT-C-26-8/8/B-14 | |
|---|---|
DigiKey Part Number | A1882R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/B-14 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 9,77200 € | 97,72 € |
| 25 | 9,00880 € | 225,22 € |
| 50 | 8,47160 € | 423,58 € |
| 100 | 7,96680 € | 796,68 € |
| 250 | 7,34568 € | 1.836,42 € |
| 500 | 7,25120 € | 3.625,60 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |






