Direct

AT-C-26-6/6/W-25/R | |
|---|---|
DigiKey Part Number | AT-C-26-6/6/W-25/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/W-25/R |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 522-26-6600-WH-0025F | CNC Tech | 0 | 522-26-6600-WH-0025F-ND | 14,28820 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,57780 € | 528,89 € |
| Unit Price without VAT: | 10,57780 € |
|---|---|
| Unit Price with VAT: | 12,58758 € |


