AT-C-26-4/4/W-25/R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: 8,70540 €
Datasheet
Image for AT-C-26-4/4/W-25/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-C-26-4/4/W-25/R

DigiKey Part Number
AT-C-26-4/4/W-25/R-ND
Manufacturer
Manufacturer Product Number
AT-C-26-4/4/W-25/R
Description
CABLE MOD 4P4C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Manufacturer
Assmann WSW Components
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Flat, Coiled Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
522-26-4400-WH-0025FCNC Tech0522-26-4400-WH-0025F-ND8,70540 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
506,59720 €329,86 €
Unit Price without VAT:6,59720 €
Unit Price with VAT:7,85067 €