
AT-C-26-4/4/S-5-OE | |
|---|---|
DigiKey Part Number | A3443R-05C-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | AT-C-26-4/4/S-5-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 5' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,57600 € | 39,40 € |
| 50 | 1,50080 € | 75,04 € |
| 100 | 1,42900 € | 142,90 € |
| 250 | 1,33948 € | 334,87 € |
| 500 | 1,27552 € | 637,76 € |
| 1.000 | 1,21466 € | 1.214,66 € |
| 2.500 | 1,13866 € | 2.846,65 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |






