Direct

AT-C-26-4/4/S-25/R | |
|---|---|
DigiKey Part Number | AT-C-26-4/4/S-25/R-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-25/R |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer Assmann WSW Components | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Coiled Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 522-26-4400-SV-0025F | CNC Tech | 0 | 522-26-4400-SV-0025F-ND | 8,70540 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,59720 € | 329,86 € |
| Unit Price without VAT: | 6,59720 € |
|---|---|
| Unit Price with VAT: | 7,85067 € |


