
AT-C-26-4/4/S-10 | |
|---|---|
DigiKey Part Number | A1443R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-4/4/S-10 |
Description | CABLE MOD 4P4C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,56600 € | 45,66 € |
| 25 | 4,20880 € | 105,22 € |
| 50 | 3,95800 € | 197,90 € |
| 100 | 3,72190 € | 372,19 € |
| 250 | 3,43164 € | 857,91 € |
| 500 | 3,22726 € | 1.613,63 € |
| 1.000 | 3,15466 € | 3.154,66 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |






