
AT-AG-CX1 | |
|---|---|
DigiKey Part Number | AT-AG-CX1-ND |
Manufacturer | |
Manufacturer Product Number | AT-AG-CX1 |
Description | CABLE MOD 8P8C JACK TO PLUG |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | - | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | - | |
Shielding | Shielded | |
Color | White | |
Features | - | |
Style | Cat5e |

