



AT-23054 | |
|---|---|
DigiKey Part Number | AE10305-ND |
Manufacturer | |
Manufacturer Product Number | AT-23054 |
Description | ADAPT DB25M TO RJ45 JACK BEIGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,62400 € | 46,24 € |
| 25 | 4,33400 € | 108,35 € |
| 50 | 4,12700 € | 206,35 € |
| 100 | 3,92990 € | 392,99 € |
| 250 | 3,68388 € | 920,97 € |
| 500 | 3,50814 € | 1.754,07 € |
| 1.000 | 3,34084 € | 3.340,84 € |
| 2.500 | 3,13196 € | 7.829,90 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

