Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASUB-277-37TP32 | |
|---|---|
DigiKey Part Number | 123-ASUB-277-37TP32-ND |
Manufacturer | |
Manufacturer Product Number | ASUB-277-37TP32 |
Description | CONN D-SUB PLG/RCPT 37P R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASUB-277-37TP32 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2, 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DD 37 A-2-UNC | Assmann WSW Components | 0 | 123-A-DD37A-2-UNC-ND | 7,92375 € | Parametric Equivalent |
| A-DD 37 B-2-UNC | Assmann WSW Components | 0 | 123-A-DD37B-2-UNC-ND | 8,27976 € | Parametric Equivalent |
| ASUB-277-37TP28 | Assmann WSW Components | 0 | 123-ASUB-277-37TP28-ND | 9,50345 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,22340 € | 2.044,68 € |
| Unit Price without VAT: | 10,22340 € |
|---|---|
| Unit Price with VAT: | 12,16585 € |



