
ASUB-277-09TP20 | |
|---|---|
DigiKey Part Number | 123-ASUB-277-09TP20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASUB-277-09TP20 |
Description | CONN D-SUB PLUG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | ASUB-277-09TP20 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2, 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,48560 € | 697,12 € |
| Unit Price without VAT: | 3,48560 € |
|---|---|
| Unit Price with VAT: | 4,14786 € |

