9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASUB-277-09TP19

DigiKey Part Number
123-ASUB-277-09TP19-ND
Manufacturer
Manufacturer Product Number
ASUB-277-09TP19
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
ASUB-277-09TP19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2, 2
Voltage Rating
250V
Mounting Type
Color
Black
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Dielectric Material
Polybutylene Terephthalate (PBT)
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
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
Tray
QuantityUnit PriceExt Price
2003,41725 €683,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,41725 €
Unit Price with VAT:4,06653 €