Similar
Similar

AR64-HZW/T-R | |
|---|---|
DigiKey Part Number | AE10020-ND |
Manufacturer | |
Manufacturer Product Number | AR64-HZW/T-R |
Description | CONN IC DIP SOCKET 64POS GOLD |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.9" (22.86mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 64 (2 x 32) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 64-9508-20 | Aries Electronics | 0 | 64-9508-20-ND | 29,51417 € | Similar |
| 64-9508-30 | Aries Electronics | 0 | 64-9508-30-ND | 29,51417 € | Similar |


