AR32-HZW/T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 7,51617 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,09728 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,39503 €
Datasheet
Image for AR32-HZW/T-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR32-HZW/T-R

DigiKey Part Number
AR32-HZW/T-R-ND
Manufacturer
Manufacturer Product Number
AR32-HZW/T-R
Description
CONN IC DIP SOCKET 32POS TIN
Customer Reference
Detailed Description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Obsolete
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
32 (2 x 16)
Housing Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
3 A
Mounting Type
Through Hole
Contact Resistance
4mOhm
Features
Open Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
123-43-632-41-001000Mill-Max Manufacturing Corp.0ED90177-ND7,51617 €Direct
123-83-632-41-001101Preci-Dip0123-83-632-41-001101-ND5,09728 €Similar
123-87-632-41-001101Preci-Dip0123-87-632-41-001101-ND3,39503 €Similar
Obsolete
This product is no longer manufactured. View Substitutes