Direct
Similar
Similar
Similar
Similar

AR28-HZL-TT | |
|---|---|
DigiKey Part Number | AE7228-ND |
Manufacturer | |
Manufacturer Product Number | AR28-HZL-TT |
Description | CONN IC DIP SOCKET 28POS TIN |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR 28-HZL-TT | Assmann WSW Components | 3.975 | 123-AR28-HZL-TT-ND | 1,43000 € | Direct |
| SA286000 | On Shore Technology Inc. | 326 | ED3028-ND | 1,16000 € | Direct |
| 110-41-628-41-001000 | Mill-Max Manufacturing Corp. | 1.440 | ED90520-ND | 2,99000 € | Similar |
| 110-43-628-41-001000 | Mill-Max Manufacturing Corp. | 1.460 | ED90042-ND | 3,74000 € | Similar |
| 110-44-628-41-001000 | Mill-Max Manufacturing Corp. | 1.983 | ED90057-ND | 1,84000 € | Similar |






