Direct
Similar
Similar
Similar

AR24-HZW/T | |
|---|---|
DigiKey Part Number | AE7124-ND |
Manufacturer | |
Manufacturer Product Number | AR24-HZW/T |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR 24-HZW/TN | Assmann WSW Components | 0 | 123-AR24-HZW/TN-ND | 2,72502 € | Direct |
| 123-43-324-41-001000 | Mill-Max Manufacturing Corp. | 22 | ED90171-ND | 7,77000 € | Similar |
| 24-3508-201 | Aries Electronics | 0 | 24-3508-201-ND | 10,24676 € | Similar |
| 24-3508-301 | Aries Electronics | 0 | 24-3508-301-ND | 10,24676 € | Similar |




