AR18-HZL-TT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 7.211
Unit Price: 0,96000 €
Datasheet

Direct


On Shore Technology Inc.
In Stock: 443
Unit Price: 0,78000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 678
Unit Price: 2,69000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 914
Unit Price: 1,32000 €
Datasheet

Similar


Preci-Dip
In Stock: 713
Unit Price: 1,47000 €

Similar


CNC Tech
In Stock: 15.249
Unit Price: 1,29000 €
Datasheet
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR18-HZL-TT

DigiKey Part Number
AE7218-ND
Manufacturer
Manufacturer Product Number
AR18-HZL-TT
Description
CONN IC DIP SOCKET 18POS TIN
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Beryllium Copper
Housing Material
Thermoplastic, Polyester
Operating Temperature
-40°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes