Direct
Direct

AR06-HZW/T-R | |
|---|---|
DigiKey Part Number | AR06-HZW/T-R-ND |
Manufacturer | |
Manufacturer Product Number | AR06-HZW/T-R |
Description | CONN IC DIP SOCKET 6POS TIN |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 6 (2 x 3) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06-3508-20 | Aries Electronics | 0 | 06-3508-20-ND | 3,04539 € | Direct |
| 06-3508-30 | Aries Electronics | 0 | 06-3508-30-ND | 3,04539 € | Direct |

