Direct
Similar
Similar

AR 48-HZL-TT | |
|---|---|
DigiKey Part Number | 123-AR48-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 48-HZL-TT |
Description | CONN IC DIP SOCKET 48POS TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 48 (2 x 24) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210-1-48-006 | CNC Tech | 0 | 210-1-48-006-ND | 1,35080 € | Direct |
| SA486000 | On Shore Technology Inc. | 12 | ED3034-ND | 1,89000 € | Direct |
| 110-43-648-41-001000 | Mill-Max Manufacturing Corp. | 85 | ED90045-ND | 6,05000 € | Similar |
| 48-6518-10 | Aries Electronics | 43 | A412-ND | 8,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 0,84778 € | 7,63 € |
| Unit Price without VAT: | 0,84778 € |
|---|---|
| Unit Price with VAT: | 1,00886 € |





