Direct
Direct
Direct
Direct

AR 24 HGL-TT | |
|---|---|
DigiKey Part Number | 123-AR24HGL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 24 HGL-TT |
Description | SOCKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Category | Features Open Frame |
Manufacturer Assmann WSW Components | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post Flash |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.110" (2.78mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-324-41-001000 | Mill-Max Manufacturing Corp. | 489 | ED56243-ND | 5,12000 € | Direct |
| 110-83-324-41-001101 | Preci-Dip | 0 | 110-83-324-41-001101-ND | 1,96485 € | Direct |
| 24-3518-11 | Aries Electronics | 0 | 24-3518-11-ND | 4,66513 € | Direct |
| 824-AG30D | TE Connectivity AMP Connectors | 0 | 824-AG30D-ND | 5,14779 € | Direct |
| ICA-324-SGG | Samtec Inc. | 0 | 612-ICA-324-SGG-ND | 4,72000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,46333 € | 2.223,98 € |
| Unit Price without VAT: | 0,46333 € |
|---|---|
| Unit Price with VAT: | 0,55136 € |



