
AR 18 HGL-TT | |
|---|---|
DigiKey Part Number | 123-AR18HGL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 18 HGL-TT |
Description | SOCKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Category | Features Open Frame |
Manufacturer Assmann WSW Components | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post Flash |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.110" (2.78mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.240 | 0,35339 € | 2.205,15 € |
| Unit Price without VAT: | 0,35339 € |
|---|---|
| Unit Price with VAT: | 0,42053 € |

