
AR 16-ST/T | |
|---|---|
DigiKey Part Number | 123-AR16-ST/T-ND |
Manufacturer | |
Manufacturer Product Number | AR 16-ST/T |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | AR 16-ST/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.220 | 0,40590 € | 2.118,80 € |
| Unit Price without VAT: | 0,40590 € |
|---|---|
| Unit Price with VAT: | 0,48302 € |

