Similar
Similar
Similar




AR 16-HZW/TN | |
|---|---|
DigiKey Part Number | 123-AR16-HZW/TN-ND |
Manufacturer | |
Manufacturer Product Number | AR 16-HZW/TN |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 16-HZW/TN Models |
Category | Termination Wire Wrap |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 123-43-316-41-001000 | Mill-Max Manufacturing Corp. | 54 | ED90168-ND | 5,63000 € | Similar |
| 16-3508-20 | Aries Electronics | 0 | 16-3508-20-ND | 7,01245 € | Similar |
| 16-3508-30 | Aries Electronics | 0 | 16-3508-30-ND | 7,01245 € | Similar |
| D0816-42 | Harwin Inc. | 198 | 952-2744-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05800 € | 20,58 € |
| 29 | 1,90862 € | 55,35 € |
| 58 | 1,81724 € | 105,40 € |
| 116 | 1,73043 € | 200,73 € |
| 261 | 1,63414 € | 426,51 € |
| 522 | 1,55613 € | 812,30 € |
| 1.015 | 1,48483 € | 1.507,10 € |
| 2.523 | 1,39250 € | 3.513,28 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |




