Similar
Similar
Similar

AR 10-HZL-TT | |
|---|---|
DigiKey Part Number | 123-AR10-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 10-HZL-TT |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 10-HZL-TT Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post Flash |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 10 (2 x 5) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.110" (2.78mm) |
Contact Finish Thickness - Mating Flash | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Contact Resistance 4mOhm |
Features Open Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA103000 | On Shore Technology Inc. | 10.850 | ED3069-5-ND | 0,45000 € | Direct |
| 110-87-310-41-001101 | Preci-Dip | 739 | 1212-1006-ND | 0,56000 € | Similar |
| 110-87-310-41-005101 | Preci-Dip | 0 | 110-87-310-41-005101-ND | 0,66201 € | Similar |
| 115-87-310-41-001101 | Preci-Dip | 0 | 115-87-310-41-001101-ND | 0,52472 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 0,19521 € | 9,37 € |
| Unit Price without VAT: | 0,19521 € |
|---|---|
| Unit Price with VAT: | 0,23230 € |





