AR 08 HGL-TT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Aries Electronics
In Stock: 75
Unit Price: 2,14000 €
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 4.216
Unit Price: 2,07000 €
Datasheet

Direct


Samtec Inc.
In Stock: 18
Unit Price: 2,69000 €
Datasheet
Image for AR 08 HGL-TT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR 08 HGL-TT

DigiKey Part Number
123-AR08HGL-TT-ND
Manufacturer
Manufacturer Product Number
AR 08 HGL-TT
Description
SOCKET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
Flash
Contact Material - Post
Brass
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.4000,14810 €2.132,64 €
Unit Price without VAT:0,14810 €
Unit Price with VAT:0,17624 €