
APC 01-C | |
|---|---|
DigiKey Part Number | 123-APC01-C-ND |
Manufacturer | |
Manufacturer Product Number | APC 01-C |
Description | SINGLE CONTACT, ON METAL STRIP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Solder |
Datasheet | Datasheet |
Category | Flange Diameter 0.071" (1.80mm) |
Manufacturer Assmann WSW Components | Tail Diameter 0.020" (0.51mm) |
Packaging Bag | Socket Depth 0.161" (4.09mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness Flash |
Length - Overall 0.293" (7.44mm) | Operating Temperature -40°C ~ 105°C |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160.000 | 0,07804 € | 12.486,40 € |
| Unit Price without VAT: | 0,07804 € |
|---|---|
| Unit Price with VAT: | 0,09287 € |

