
APC 01-A | |
|---|---|
DigiKey Part Number | 123-APC01-A-ND |
Manufacturer | |
Manufacturer Product Number | APC 01-A |
Description | SINGLE CONTACT, ON METAL STRIP, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.071" (1.80mm) | |
Tail Diameter | - | |
Socket Depth | 0.161" (4.09mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160.000 | 0,07902 € | 12.643,20 € |
| Unit Price without VAT: | 0,07902 € |
|---|---|
| Unit Price with VAT: | 0,09403 € |

