
AP 91B SCHWARZ | |
|---|---|
DigiKey Part Number | 123-AP91BSCHWARZ-ND |
Manufacturer | |
Manufacturer Product Number | AP 91B SCHWARZ |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Solder |
Category | Pin Hole Diameter 0.079" (2.00mm) |
Manufacturer Assmann WSW Components | Flange Diameter 0.118" (3.00mm) |
Packaging Bulk | Tail Diameter 0.039" (0.99mm) |
Part Status Active | Socket Depth 0.236" (5.99mm) |
Tail Type Standard Tail | Contact Material Brass |
Termination Solder | Contact Finish Gold |
Length - Overall 0.453" (11.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,87038 € | 4.351,90 € |
| Unit Price without VAT: | 0,87038 € |
|---|---|
| Unit Price with VAT: | 1,03575 € |

