Image for AP 91A SCHWARZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP 91A SCHWARZ

DigiKey Part Number
123-AP91ASCHWARZ-ND
Manufacturer
Manufacturer Product Number
AP 91A SCHWARZ
Description
SINGLE CONTACT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector Standard Tail Press-Fit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.650" (16.50mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
0.157" (3.99mm)
Tail Diameter
0.039" (0.99mm)
Socket Depth
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,62956 €3.147,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62956 €
Unit Price with VAT:0,74918 €