
AP 89 | |
|---|---|
DigiKey Part Number | 123-AP89-ND |
Manufacturer | |
Manufacturer Product Number | AP 89 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Solder |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Length - Overall 0.354" (9.00mm) |
Packaging Bulk | Tail Diameter 0.031" (0.79mm) |
Part Status Active | Contact Material Brass |
Tail Type Standard Tail | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44329 € | 2.216,45 € |
| Unit Price without VAT: | 0,44329 € |
|---|---|
| Unit Price with VAT: | 0,52752 € |

