
AP 126-06/G-N | |
|---|---|
DigiKey Part Number | 123-AP126-06/G-N-ND |
Manufacturer | |
Manufacturer Product Number | AP 126-06/G-N |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
EDA/CAD Models | AP 126-06/G-N Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.343" (8.70mm) |
Packaging Bulk | Insulation Height 0.067" (1.70mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57294 € | 2.864,70 € |
| Unit Price without VAT: | 0,57294 € |
|---|---|
| Unit Price with VAT: | 0,68180 € |

