
AP 103 | |
|---|---|
DigiKey Part Number | 123-AP103-ND |
Manufacturer | |
Manufacturer Product Number | AP 103 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector Standard Tail Solder |
Category | Length - Overall 0.453" (11.51mm) |
Manufacturer Assmann WSW Components | Flange Diameter 0.079" (2.01mm) |
Packaging Bulk | Tail Diameter 0.039" (0.99mm) |
Part Status Active | Contact Material Phosphor Bronze |
Tail Type Standard Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46836 € | 2.341,80 € |
| Unit Price without VAT: | 0,46836 € |
|---|---|
| Unit Price with VAT: | 0,55735 € |

