Parametric Equivalent

AMJT-8-T-R-P5 | |
|---|---|
DigiKey Part Number | 123-AMJT-8-T-R-P5-ND |
Manufacturer | |
Manufacturer Product Number | AMJT-8-T-R-P5 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | LED Color Yellow - Green |
Manufacturer Assmann WSW Components | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.535" (13.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJT-8-T-R-P4 | Assmann WSW Components | 0 | 123-AMJT-8-T-R-P4-ND | 5,17305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 6,80636 € | 35.937,58 € |
| Unit Price without VAT: | 6,80636 € |
|---|---|
| Unit Price with VAT: | 8,09957 € |

