Similar

AMJS1010-1000-RDB-26 | |
|---|---|
DigiKey Part Number | AMJS1010-1000-RDB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-1000-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A1000 | Amphenol PCD | 98 | APC1660-ND | 214,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 9,21900 € | 276,57 € |
| Unit Price without VAT: | 9,21900 € |
|---|---|
| Unit Price with VAT: | 10,97061 € |


