Similar

AMJS1010-0300-RDB-26 | |
|---|---|
DigiKey Part Number | AMJS1010-0300-RDB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-0300-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A0300 | Amphenol PCD | 19 | APC1651-ND | 111,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,02213 € | 481,77 € |
| Unit Price without VAT: | 6,02213 € |
|---|---|
| Unit Price with VAT: | 7,16633 € |


