Similar

AMJS0909-0150-RDB-24 | |
|---|---|
DigiKey Part Number | AMJS0909-0150-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJS0909-0150-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 4.92' (1.50m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJFSFTP6A0150 | Amphenol PCD | 24 | APC1648-ND | 88,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,52600 € | 678,90 € |
| Unit Price without VAT: | 4,52600 € |
|---|---|
| Unit Price with VAT: | 5,38594 € |


