Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJS0909-0050-GYB-24 | |
|---|---|
DigiKey Part Number | AMJS0909-0050-GYB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJS0909-0050-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSHP60005 | Assmann WSW Components | 0 | A-MCSSHP60005-ND | 1,73409 € | Parametric Equivalent |
| A-MCSSP60005 | Assmann WSW Components | 2.801 | AE10189-ND | 5,64000 € | Parametric Equivalent |
| AMJF0808-0050-GYB-24 | Assmann WSW Components | 0 | AMJF0808-0050-GYB-24-ND | 2,13280 € | Parametric Equivalent |
| AMJG0808-0050-GYB-24 | Assmann WSW Components | 0 | AMJG0808-0050-GYB-24-ND | 1,87015 € | Parametric Equivalent |
| AMJS0909-0050-GYB-26 | Assmann WSW Components | 0 | AMJS0909-0050-GYB-26-ND | 1,73344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,96735 € | 593,47 € |
| Unit Price without VAT: | 2,96735 € |
|---|---|
| Unit Price with VAT: | 3,53115 € |





